
B32924P3335M000 | |
|---|---|
DigiKey Part Number | 495-B32924P3335M000-ND |
Manufacturer | |
Manufacturer Product Number | B32924P3335M000 |
Description | FILM CAP MKP X2 - 125C, 3.3UF 20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 38,61500 Kč | 386,15 Kč |
| 50 | 31,79520 Kč | 1 589,76 Kč |
| 200 | 27,95465 Kč | 5 590,93 Kč |
| 600 | 25,81353 Kč | 15 488,12 Kč |
| 1 000 | 25,02164 Kč | 25 021,64 Kč |
| 2 600 | 23,81278 Kč | 61 913,23 Kč |
| 5 000 | 23,15328 Kč | 115 766,40 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

