3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
TDK X2 EMI Suppression Capacitors PIO | DigiKey

B32924M3335M000

DigiKey Part Number
495-B32924M3335M000-ND
Manufacturer
Manufacturer Product Number
B32924M3335M000
Description
3.30UF 20% 305VAC MKP SUPPRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.591" W (31.50mm x 15.00mm)
Height - Seated (Max)
0.965" (24.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1041,61800 Kč416,18 Kč
5034,39060 Kč1 719,53 Kč
24029,89242 Kč7 174,18 Kč
72027,73544 Kč19 969,52 Kč
1 20026,93781 Kč32 325,37 Kč
2 64025,91002 Kč68 402,45 Kč
5 04025,22114 Kč127 114,55 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč