
B32924H3684M | |
|---|---|
DigiKey Part Number | 495-7044-ND |
Manufacturer | |
Manufacturer Product Number | B32924H3684M |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924H3684M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 25,07200 Kč | 250,72 Kč |
| 50 | 20,21680 Kč | 1 010,84 Kč |
| 320 | 16,77347 Kč | 5 367,51 Kč |
| 640 | 15,88334 Kč | 10 165,34 Kč |
| 1 280 | 15,15055 Kč | 19 392,70 Kč |
| 2 560 | 14,54735 Kč | 37 241,22 Kč |
| 5 120 | 14,05057 Kč | 71 938,92 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

