
B32924H3225M | |
|---|---|
DigiKey Part Number | 495-7048-ND |
Manufacturer | |
Manufacturer Product Number | B32924H3225M |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924H3225M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 55,98100 Kč | 559,81 Kč |
| 50 | 46,90120 Kč | 2 345,06 Kč |
| 200 | 41,78600 Kč | 8 357,20 Kč |
| 600 | 38,93205 Kč | 23 359,23 Kč |
| 1 000 | 37,87640 Kč | 37 876,40 Kč |
| 2 600 | 36,26492 Kč | 94 288,79 Kč |
| 5 000 | 35,38579 Kč | 176 928,95 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |

