
B32924C3475M000 | |
|---|---|
DigiKey Part Number | 495-1889-ND |
Manufacturer | |
Manufacturer Product Number | B32924C3475M000 |
Description | CAP FILM 4.7UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924C3475M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 41,97500 Kč | 419,75 Kč |
| 50 | 34,69700 Kč | 1 734,85 Kč |
| 200 | 30,60145 Kč | 6 120,29 Kč |
| 600 | 28,31650 Kč | 16 989,90 Kč |
| 1 000 | 27,47147 Kč | 27 471,47 Kč |
| 2 600 | 26,18152 Kč | 68 071,95 Kč |
| 5 000 | 25,47767 Kč | 127 388,35 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

