
B32924C3225K189 | |
|---|---|
DigiKey Part Number | 495-B32924C3225K189TR-ND - Tape & Reel (TR) 495-B32924C3225K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32924C3225K189 |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 30,90800 Kč | 309,08 Kč |
| 50 | 25,07660 Kč | 1 253,83 Kč |
| 100 | 23,28100 Kč | 2 328,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,72348 Kč | 4 930,87 Kč |
| 500 | 18,66860 Kč | 9 334,30 Kč |
| 750 | 18,14095 Kč | 13 605,71 Kč |
| 1 250 | 17,55566 Kč | 21 944,58 Kč |
| 1 750 | 17,21353 Kč | 30 123,68 Kč |
| 2 500 | 16,88436 Kč | 42 210,90 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |

