
B32924B4335K000 | |
|---|---|
DigiKey Part Number | 495-75415-ND |
Manufacturer | |
Manufacturer Product Number | B32924B4335K000 |
Description | CAP FILM 3.3UF 10% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 350V 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924B4335K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 142,30300 Kč | 1 423,03 Kč |
| 80 | 120,07188 Kč | 9 605,75 Kč |
| 160 | 115,11369 Kč | 18 418,19 Kč |
| 560 | 108,26682 Kč | 60 629,42 Kč |
| 1 040 | 105,67263 Kč | 109 899,54 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |

