1 µF Film Capacitor 350V 650V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32924B4105K000

DigiKey Part Number
495-75410-ND
Manufacturer
Manufacturer Product Number
B32924B4105K000
Description
CAP FILM 1UF 10% 650VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 350V 650V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32924B4105K000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
0.965" (24.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
350V
Applications
EMI, RFI Suppression
Voltage Rating - DC
650V
Ratings
X2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1062,74200 Kč627,42 Kč
5052,83940 Kč2 641,97 Kč
26046,42658 Kč12 070,91 Kč
52044,49881 Kč23 139,38 Kč
1 04042,91184 Kč44 628,31 Kč
2 60041,23498 Kč107 210,95 Kč
5 20040,22353 Kč209 162,36 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč