0.82 µF Film Capacitor 350V 650V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32924A4824M000

DigiKey Part Number
495-75408-ND
Manufacturer
Manufacturer Product Number
B32924A4824M000
Description
CAP FILM 0.82UF 20% 650VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 350V 650V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32924A4824M000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.492" W (31.50mm x 12.50mm)
Part Status
Active
Height - Seated (Max)
0.846" (21.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
350V
Applications
EMI, RFI Suppression
Voltage Rating - DC
650V
Ratings
X2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1045,46100 Kč454,61 Kč
5037,72920 Kč1 886,46 Kč
28032,54389 Kč9 112,29 Kč
56031,06954 Kč17 398,94 Kč
1 12029,85616 Kč33 438,90 Kč
2 52028,70560 Kč72 338,11 Kč
5 04027,90905 Kč140 661,61 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč