0.47 µF Film Capacitor 350V 650V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32924A4474M000

DigiKey Part Number
495-75406-ND
Manufacturer
Manufacturer Product Number
B32924A4474M000
Description
CAP FILM 0.47UF 20% 650VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 350V 650V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32924A4474M000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
350V
Applications
EMI, RFI Suppression
Voltage Rating - DC
650V
Ratings
X2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 431
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1034,35300 Kč343,53 Kč
5028,12900 Kč1 406,45 Kč
32023,71463 Kč7 588,68 Kč
64022,57317 Kč14 446,83 Kč
1 28021,63352 Kč27 690,91 Kč
2 56020,85979 Kč53 401,06 Kč
5 12020,22263 Kč103 539,87 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč