
B32924A4335M000 | |
|---|---|
DigiKey Part Number | 495-75414-ND |
Manufacturer | |
Manufacturer Product Number | B32924A4335M000 |
Description | CAP FILM 3.3UF 20% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 350V 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924A4335M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 350V | Applications EMI, RFI Suppression |
Voltage Rating - DC 650V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 10 | 128,40300 Kč | 1 284,03 Kč |
| 50 | 111,46580 Kč | 5 573,29 Kč |
| 160 | 103,20519 Kč | 16 512,83 Kč |
| 640 | 96,30503 Kč | 61 635,22 Kč |
| 1 120 | 94,19496 Kč | 105 498,36 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |

