
B32924A4155M000 | |
|---|---|
DigiKey Part Number | 495-75411-ND |
Manufacturer | |
Manufacturer Product Number | B32924A4155M000 |
Description | CAP FILM 1.5UF 20% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 350V 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924A4155M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.083" (27.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 350V | Applications EMI, RFI Suppression |
Voltage Rating - DC 650V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 73,01000 Kč | 730,10 Kč |
| 50 | 61,90220 Kč | 3 095,11 Kč |
| 200 | 55,64050 Kč | 11 128,10 Kč |
| 600 | 52,14643 Kč | 31 287,86 Kč |
| 1 000 | 50,85338 Kč | 50 853,38 Kč |
| 2 600 | 48,87955 Kč | 127 086,83 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |

