0.82 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923P3824K000

DigiKey Part Number
495-B32923P3824K000-ND
Manufacturer
Manufacturer Product Number
B32923P3824K000
Description
FILM CAP MKP X2 - 125C, 0.82UF 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923P3824K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 701
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1018,66700 Kč186,67 Kč
5014,82460 Kč741,23 Kč
10013,64030 Kč1 364,03 Kč
54011,56174 Kč6 243,34 Kč
1 08010,95551 Kč11 831,95 Kč
2 70010,31515 Kč27 850,90 Kč
5 4009,92902 Kč53 616,71 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč