2 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923P3205K000

DigiKey Part Number
495-B32923P3205K000-ND
Manufacturer
Manufacturer Product Number
B32923P3205K000
Description
FILM CAP MKP X2 - 125C, 2UF 10%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923P3205K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1028,30500 Kč283,05 Kč
5022,96760 Kč1 148,38 Kč
26019,50715 Kč5 071,86 Kč
52018,46775 Kč9 603,23 Kč
1 04017,61268 Kč18 317,19 Kč
2 60016,70948 Kč43 444,65 Kč
5 20016,16474 Kč84 056,65 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč