
B32923P3155K000 | |
|---|---|
DigiKey Part Number | 495-B32923P3155K000-ND |
Manufacturer | |
Manufacturer Product Number | B32923P3155K000 |
Description | FILM CAP MKP X2 - 125C, 1.5UF 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923P3155K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.472" W (26.50mm x 12.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 50 | 17,39060 Kč | 869,53 Kč |
| 260 | 14,58715 Kč | 3 792,66 Kč |
| 520 | 13,74602 Kč | 7 147,93 Kč |
| 1 040 | 13,05329 Kč | 13 575,42 Kč |
| 2 600 | 12,32195 Kč | 32 037,07 Kč |
| 5 200 | 11,88095 Kč | 61 780,94 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

