


B32923M3335K000 | |
|---|---|
DigiKey Part Number | 495-B32923M3335K000-ND |
Manufacturer | |
Manufacturer Product Number | B32923M3335K000 |
Description | 3.30UF 10% 305VAC MKP SUPPRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.571" W (26.50mm x 14.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 50 | 38,60700 Kč | 1 930,35 Kč |
| 260 | 33,51362 Kč | 8 713,54 Kč |
| 520 | 31,98319 Kč | 16 631,26 Kč |
| 1 040 | 30,72290 Kč | 31 951,82 Kč |
| 2 600 | 29,39163 Kč | 76 418,24 Kč |
| 5 200 | 28,58845 Kč | 148 659,94 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

