


B32923M3225K000 | |
|---|---|
DigiKey Part Number | 495-B32923M3225K000-ND |
Manufacturer | |
Manufacturer Product Number | B32923M3225K000 |
Description | 2.20UF 10% 305VAC MKP SUPPRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.472" W (26.50mm x 12.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 37,94300 Kč | 379,43 Kč |
| 50 | 31,22820 Kč | 1 561,41 Kč |
| 300 | 26,58207 Kč | 7 974,62 Kč |
| 600 | 25,32603 Kč | 15 195,62 Kč |
| 1 200 | 24,29171 Kč | 29 150,05 Kč |
| 2 700 | 23,31089 Kč | 62 939,40 Kč |
| 5 100 | 22,68323 Kč | 115 684,47 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

