1.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
TDK X2 EMI Suppression Capacitors PIO | DigiKey

B32923M3185M000

DigiKey Part Number
495-B32923M3185M000-ND
Manufacturer
Manufacturer Product Number
B32923M3185M000
Description
1.8UF 20% 305VAC MKP SUPPRESSI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.472" W (26.50mm x 12.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1029,67000 Kč296,70 Kč
5024,12260 Kč1 206,13 Kč
45019,66113 Kč8 847,51 Kč
90018,73674 Kč16 863,07 Kč
1 35018,27401 Kč24 669,91 Kč
2 70017,59477 Kč47 505,88 Kč
5 40017,03537 Kč91 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč