


B32923M3155M000 | |
|---|---|
DigiKey Part Number | 495-B32923M3155M000-ND |
Manufacturer | |
Manufacturer Product Number | B32923M3155M000 |
Description | 1.5UF 20% 305VAC MKP SUPPRESSI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 25,72300 Kč | 257,23 Kč |
| 50 | 20,77120 Kč | 1 038,56 Kč |
| 100 | 19,24050 Kč | 1 924,05 Kč |
| 540 | 16,55343 Kč | 8 938,85 Kč |
| 1 080 | 15,76892 Kč | 17 030,43 Kč |
| 2 700 | 14,94062 Kč | 40 339,67 Kč |
| 5 400 | 14,44102 Kč | 77 981,51 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

