
B32923J3684K | |
|---|---|
DigiKey Part Number | 495-7039-ND |
Manufacturer | |
Manufacturer Product Number | B32923J3684K |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923J3684K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 50 | 17,00420 Kč | 850,21 Kč |
| 100 | 15,68970 Kč | 1 568,97 Kč |
| 510 | 13,44408 Kč | 6 856,48 Kč |
| 1 020 | 12,75937 Kč | 13 014,56 Kč |
| 2 550 | 12,03647 Kč | 30 693,00 Kč |
| 5 100 | 11,60057 Kč | 59 162,91 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

