
B32923J3334K | |
|---|---|
DigiKey Part Number | 495-7034-ND |
Manufacturer | |
Manufacturer Product Number | B32923J3334K |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923J3334K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 50 | 13,94260 Kč | 697,13 Kč |
| 100 | 12,81090 Kč | 1 281,09 Kč |
| 510 | 10,88149 Kč | 5 549,56 Kč |
| 1 020 | 10,29355 Kč | 10 499,42 Kč |
| 2 550 | 9,67291 Kč | 24 665,92 Kč |
| 5 100 | 9,29861 Kč | 47 422,91 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

