
B32923H3224M | |
|---|---|
DigiKey Part Number | 495-7033-ND |
Manufacturer | |
Manufacturer Product Number | B32923H3224M |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923H3224M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 50 | 11,57400 Kč | 578,70 Kč |
| 100 | 10,59560 Kč | 1 059,56 Kč |
| 630 | 8,75849 Kč | 5 517,85 Kč |
| 1 260 | 8,27888 Kč | 10 431,39 Kč |
| 2 520 | 7,88400 Kč | 19 867,68 Kč |
| 5 040 | 7,55886 Kč | 38 096,65 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

