1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923H3155M

DigiKey Part Number
495-7042-ND
Manufacturer
Manufacturer Product Number
B32923H3155M
Description
CAP FILM 1.5UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923H3155M Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.571" W (26.50mm x 14.50mm)
Part Status
Active
Height - Seated (Max)
1.161" (29.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1035,21400 Kč352,14 Kč
5028,86800 Kč1 443,40 Kč
26024,76069 Kč6 437,78 Kč
52023,52704 Kč12 234,06 Kč
1 04022,51167 Kč23 412,14 Kč
2 60021,43936 Kč55 742,34 Kč
5 20020,79238 Kč108 120,38 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč