
B32923C3225M000 | |
|---|---|
DigiKey Part Number | 495-1885-ND |
Manufacturer | |
Manufacturer Product Number | B32923C3225M000 |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3225M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.571" W (26.50mm x 14.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 50 | 18,36480 Kč | 918,24 Kč |
| 260 | 15,44323 Kč | 4 015,24 Kč |
| 520 | 14,56615 Kč | 7 574,40 Kč |
| 1 040 | 13,84435 Kč | 14 398,12 Kč |
| 2 600 | 13,08192 Kč | 34 012,99 Kč |
| 5 200 | 12,62222 Kč | 65 635,54 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


