
B32922P3474K000 | |
|---|---|
DigiKey Part Number | 495-B32922P3474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32922P3474K000 |
Description | FILM CAP MKP X2 - 125C, 0.47UF 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 50 | 10,91060 Kč | 545,53 Kč |
| 100 | 9,97610 Kč | 997,61 Kč |
| 500 | 8,39458 Kč | 4 197,29 Kč |
| 1 000 | 7,90554 Kč | 7 905,54 Kč |
| 2 500 | 7,38945 Kč | 18 473,62 Kč |
| 5 000 | 7,07826 Kč | 35 391,30 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

