
B32922P3473K000 | |
|---|---|
DigiKey Part Number | 495-B32922P3473K000-ND |
Manufacturer | |
Manufacturer Product Number | B32922P3473K000 |
Description | FILM CAP MKP X2 - 125C, 0.047UF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922P3473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 50 | 5,43000 Kč | 271,50 Kč |
| 100 | 4,89040 Kč | 489,04 Kč |
| 500 | 3,97996 Kč | 1 989,98 Kč |
| 1 000 | 3,69838 Kč | 3 698,38 Kč |
| 3 000 | 3,35086 Kč | 10 052,58 Kč |
| 5 000 | 3,22240 Kč | 16 112,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

