0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
TDK X2 EMI Suppression Capacitors PIO | DigiKey

B32922N3334M000

DigiKey Part Number
495-B32922N3334M000-ND
Manufacturer
Manufacturer Product Number
B32922N3334M000
Description
0.33UF 20% 305VAC MKP SUPPRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 821
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,32600 Kč123,26 Kč
509,58760 Kč479,38 Kč
1008,73940 Kč873,94 Kč
5007,31108 Kč3 655,54 Kč
1 0006,86908 Kč6 869,08 Kč
2 5006,40263 Kč16 006,58 Kč
5 0006,12142 Kč30 607,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč