


B32922M3474M000 | |
|---|---|
DigiKey Part Number | 495-B32922M3474M000-ND |
Manufacturer | |
Manufacturer Product Number | B32922M3474M000 |
Description | 0.47UF 20% 305VAC MKP SUPPRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 50 | 10,77620 Kč | 538,81 Kč |
| 100 | 9,85020 Kč | 985,02 Kč |
| 500 | 8,28498 Kč | 4 142,49 Kč |
| 1 000 | 7,80076 Kč | 7 800,76 Kč |
| 2 500 | 7,28941 Kč | 18 223,53 Kč |
| 5 000 | 6,98129 Kč | 34 906,45 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

