


B32922M3104K000 | |
|---|---|
DigiKey Part Number | 495-B32922M3104K000-ND |
Manufacturer | |
Manufacturer Product Number | B32922M3104K000 |
Description | 0.10UF 10% 305VAC MKP SUPPRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 50 | 6,43380 Kč | 321,69 Kč |
| 100 | 5,81430 Kč | 581,43 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 000 | 4,44906 Kč | 4 449,06 Kč |
| 3 000 | 4,05100 Kč | 12 153,00 Kč |
| 5 000 | 3,90378 Kč | 19 518,90 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

