
B32922H3224M | |
|---|---|
DigiKey Part Number | 495-7029-ND |
Manufacturer | |
Manufacturer Product Number | B32922H3224M |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922H3224M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 50 | 9,95300 Kč | 497,65 Kč |
| 100 | 9,08370 Kč | 908,37 Kč |
| 500 | 7,61178 Kč | 3 805,89 Kč |
| 1 000 | 7,15654 Kč | 7 156,54 Kč |
| 2 500 | 6,67610 Kč | 16 690,25 Kč |
| 5 000 | 6,38646 Kč | 31 932,30 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

