
B32922H3154M | |
|---|---|
DigiKey Part Number | 495-7027-ND |
Manufacturer | |
Manufacturer Product Number | B32922H3154M |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922H3154M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 50 | 8,92000 Kč | 446,00 Kč |
| 100 | 8,11990 Kč | 811,99 Kč |
| 500 | 6,76976 Kč | 3 384,88 Kč |
| 1 000 | 6,35190 Kč | 6 351,90 Kč |
| 3 000 | 5,83618 Kč | 17 508,54 Kč |
| 5 000 | 5,64544 Kč | 28 227,20 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

