
B32922C3684M000 | |
|---|---|
DigiKey Part Number | 495-2323-ND |
Manufacturer | |
Manufacturer Product Number | B32922C3684M000 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3684M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 50 | 14,44660 Kč | 722,33 Kč |
| 300 | 11,85057 Kč | 3 555,17 Kč |
| 600 | 11,14923 Kč | 6 689,54 Kč |
| 1 200 | 10,57214 Kč | 12 686,57 Kč |
| 2 700 | 10,02499 Kč | 27 067,47 Kč |
| 5 100 | 9,67497 Kč | 49 342,35 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

