
B32922C3334M189 | |
|---|---|
DigiKey Part Number | 495-5052-2-ND - Tape & Reel (TR) 495-5052-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3334M189 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3334M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 50 | 8,18080 Kč | 409,04 Kč |
| 100 | 7,41860 Kč | 741,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,43680 Kč | 4 077,60 Kč |
| 1 500 | 5,11049 Kč | 7 665,74 Kč |
| 2 250 | 4,94694 Kč | 11 130,61 Kč |
| 3 750 | 4,76582 Kč | 17 871,83 Kč |
| 5 250 | 4,65992 Kč | 24 464,58 Kč |
| 7 500 | 4,55805 Kč | 34 185,38 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

