
B32922C3334K289 | |
|---|---|
DigiKey Part Number | 495-4843-1-ND - Cut Tape (CT) 495-4843-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3334K289 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3334K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 50 | 8,47060 Kč | 423,53 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 730 | 5,65997 Kč | 4 131,78 Kč |
| 1 460 | 5,32170 Kč | 7 769,68 Kč |
| 2 190 | 5,15237 Kč | 11 283,69 Kč |
| 3 650 | 4,96467 Kč | 18 121,05 Kč |
| 5 110 | 4,85502 Kč | 24 809,15 Kč |
| 7 300 | 4,74949 Kč | 34 671,28 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

