
B32922C3224K026 | |
|---|---|
DigiKey Part Number | 495-B32922C3224K026-ND |
Manufacturer | |
Manufacturer Product Number | B32922C3224K026 |
Description | FILM CAP MKP X2 0.22UF 10% 305VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 50 | 5,95080 Kč | 297,54 Kč |
| 100 | 5,37130 Kč | 537,13 Kč |
| 800 | 4,17886 Kč | 3 343,09 Kč |
| 1 600 | 3,91350 Kč | 6 261,60 Kč |
| 3 200 | 3,69506 Kč | 11 824,19 Kč |
| 5 600 | 3,54724 Kč | 19 864,54 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

