
B32922C3154M289 | |
|---|---|
DigiKey Part Number | 495-76971-1-ND - Cut Tape (CT) 495-76971-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3154M289 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3154M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 50 | 5,71140 Kč | 285,57 Kč |
| 100 | 5,14240 Kč | 514,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,59306 Kč | 3 449,34 Kč |
| 1 920 | 3,36438 Kč | 6 459,61 Kč |
| 2 880 | 3,24988 Kč | 9 359,65 Kč |
| 4 800 | 3,12306 Kč | 14 990,69 Kč |
| 6 720 | 3,04890 Kč | 20 488,61 Kč |
| 9 600 | 2,97758 Kč | 28 584,77 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

