
B32922C3104M189 | |
|---|---|
DigiKey Part Number | 495-B32922C3104M189TR-ND - Tape & Reel (TR) 495-B32922C3104M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3104M189 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3104M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 50 | 4,43900 Kč | 221,95 Kč |
| 100 | 3,97070 Kč | 397,07 Kč |
| 500 | 3,18498 Kč | 1 592,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 2,63977 Kč | 3 431,70 Kč |
| 2 600 | 2,46872 Kč | 6 418,67 Kč |
| 3 900 | 2,38316 Kč | 9 294,32 Kč |
| 6 500 | 2,28826 Kč | 14 873,69 Kč |
| 9 100 | 2,23283 Kč | 20 318,75 Kč |
| 13 000 | 2,17948 Kč | 28 333,24 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

