
B32922C3104M026 | |
|---|---|
DigiKey Part Number | 495-B32922C3104M026-ND |
Manufacturer | |
Manufacturer Product Number | B32922C3104M026 |
Description | FILM CAP MKP X2 0.1UF 20% 305VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 50 | 5,27040 Kč | 263,52 Kč |
| 100 | 4,74130 Kč | 474,13 Kč |
| 500 | 3,85314 Kč | 1 926,57 Kč |
| 1 000 | 3,57827 Kč | 3 578,27 Kč |
| 3 000 | 3,23908 Kč | 9 717,24 Kč |
| 5 000 | 3,11371 Kč | 15 568,55 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


