0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3104K289

DigiKey Part Number
495-4911-1-ND - Cut Tape (CT)
495-4911-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32922C3104K289
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3104K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,69800 Kč66,98 Kč
505,02280 Kč251,14 Kč
1004,50620 Kč450,62 Kč
5003,63686 Kč1 818,43 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 1703,05709 Kč3 576,80 Kč
2 3402,86228 Kč6 697,74 Kč
3 5102,76474 Kč9 704,24 Kč
5 8502,65670 Kč15 541,69 Kč
8 1902,59352 Kč21 240,93 Kč
11 7002,53277 Kč29 633,41 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč