
B32922C3104K289 | |
|---|---|
DigiKey Part Number | 495-4911-1-ND - Cut Tape (CT) 495-4911-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3104K289 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3104K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 50 | 5,02280 Kč | 251,14 Kč |
| 100 | 4,50620 Kč | 450,62 Kč |
| 500 | 3,63686 Kč | 1 818,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 170 | 3,05709 Kč | 3 576,80 Kč |
| 2 340 | 2,86228 Kč | 6 697,74 Kč |
| 3 510 | 2,76474 Kč | 9 704,24 Kč |
| 5 850 | 2,65670 Kč | 15 541,69 Kč |
| 8 190 | 2,59352 Kč | 21 240,93 Kč |
| 11 700 | 2,53277 Kč | 29 633,41 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

