
B32922C3104K189 | |
|---|---|
DigiKey Part Number | 495-6905-2-ND - Tape & Reel (TR) 495-6905-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3104K189 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3104K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 50 | 5,71140 Kč | 285,57 Kč |
| 100 | 5,14240 Kč | 514,24 Kč |
| 500 | 4,17734 Kč | 2 088,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 3,48745 Kč | 4 533,68 Kč |
| 2 600 | 3,27755 Kč | 8 521,63 Kč |
| 3 900 | 3,17242 Kč | 12 372,44 Kč |
| 6 500 | 3,05595 Kč | 19 863,67 Kč |
| 9 100 | 2,98785 Kč | 27 189,43 Kč |
| 13 000 | 2,92234 Kč | 37 990,42 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

