
B32921C3473M026 | |
|---|---|
DigiKey Part Number | 495-B32921C3473M026-ND |
Manufacturer | |
Manufacturer Product Number | B32921C3473M026 |
Description | FILM CAP MKP X2 0.047UF 20% 305V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 50 | 4,80440 Kč | 240,22 Kč |
| 100 | 4,31510 Kč | 431,51 Kč |
| 500 | 3,48944 Kč | 1 744,72 Kč |
| 1 000 | 3,23432 Kč | 3 234,32 Kč |
| 3 000 | 2,91949 Kč | 8 758,47 Kč |
| 5 000 | 2,80319 Kč | 14 015,95 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

