
B32921C3473K026 | |
|---|---|
DigiKey Part Number | 495-B32921C3473K026-ND |
Manufacturer | |
Manufacturer Product Number | B32921C3473K026 |
Description | FILM CAP MKP X2 0.047UF 10% 305V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins - Long Leads |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 50 | 4,97660 Kč | 248,83 Kč |
| 100 | 4,47260 Kč | 447,26 Kč |
| 500 | 3,62342 Kč | 1 811,71 Kč |
| 1 000 | 3,36136 Kč | 3 361,36 Kč |
| 3 000 | 3,03743 Kč | 9 112,29 Kč |
| 5 000 | 2,91771 Kč | 14 588,55 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


