
B32921C3333M289 | |
|---|---|
DigiKey Part Number | 495-4869-1-ND - Cut Tape (CT) 495-4869-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3333M289 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 50 | 4,91360 Kč | 245,68 Kč |
| 100 | 4,40750 Kč | 440,75 Kč |
| 500 | 3,55370 Kč | 1 776,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,03442 Kč | 3 034,42 Kč |
| 2 000 | 2,83442 Kč | 5 668,84 Kč |
| 3 000 | 2,73429 Kč | 8 202,87 Kč |
| 5 000 | 2,62332 Kč | 13 116,60 Kč |
| 7 000 | 2,55843 Kč | 17 909,01 Kč |
| 10 000 | 2,49605 Kč | 24 960,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

