0.033 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32921C3333M026

DigiKey Part Number
495-B32921C3333M026-ND
Manufacturer
Manufacturer Product Number
B32921C3333M026
Description
FILM CAP MKP X2 0.033UF 20% 305V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins - Long Leads
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 097
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,04700 Kč60,47 Kč
504,53140 Kč226,57 Kč
1004,06520 Kč406,52 Kč
5003,27778 Kč1 638,89 Kč
2 0002,83442 Kč5 668,84 Kč
4 0002,66984 Kč10 679,36 Kč
6 0002,58741 Kč15 524,46 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč