
B32921C3223M026 | |
|---|---|
DigiKey Part Number | 495-B32921C3223M026-ND |
Manufacturer | |
Manufacturer Product Number | B32921C3223M026 |
Description | FILM CAP MKP X2 0.022UF 20% 305V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 50 | 4,74140 Kč | 237,07 Kč |
| 100 | 4,25840 Kč | 425,84 Kč |
| 500 | 3,44074 Kč | 1 720,37 Kč |
| 2 000 | 2,98098 Kč | 5 961,96 Kč |
| 4 000 | 2,81027 Kč | 11 241,08 Kč |
| 6 000 | 2,72470 Kč | 16 348,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

