
B32921C3104M289 | |
|---|---|
DigiKey Part Number | 495-B32921C3104M289CT-ND - Cut Tape (CT) 495-B32921C3104M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3104M289 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32921C3104M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 50 | 5,12360 Kč | 256,18 Kč |
| 100 | 4,59860 Kč | 459,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 3,30935 Kč | 2 250,36 Kč |
| 1 360 | 3,07868 Kč | 4 187,00 Kč |
| 2 040 | 2,96319 Kč | 6 044,91 Kč |
| 3 400 | 2,83529 Kč | 9 639,99 Kč |
| 4 760 | 2,76053 Kč | 13 140,12 Kč |
| 6 800 | 2,68861 Kč | 18 282,55 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

