
B32921C3103M289 | |
|---|---|
DigiKey Part Number | 495-4867-1-ND - Cut Tape (CT) 495-4867-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3103M289 |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 50 | 4,69520 Kč | 234,76 Kč |
| 100 | 4,20590 Kč | 420,59 Kč |
| 500 | 3,38320 Kč | 1 691,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,88618 Kč | 2 886,18 Kč |
| 2 000 | 2,69342 Kč | 5 386,84 Kč |
| 3 000 | 2,59696 Kč | 7 790,88 Kč |
| 5 000 | 2,49003 Kč | 12 450,15 Kč |
| 7 000 | 2,42752 Kč | 16 992,64 Kč |
| 10 000 | 2,36742 Kč | 23 674,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

