10000 pF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32921C3103M026

DigiKey Part Number
495-B32921C3103M026-ND
Manufacturer
Manufacturer Product Number
B32921C3103M026
Description
FILM CAP MKP X2 0.010UF 20% 305V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins - Long Leads
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 695
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,79500 Kč57,95 Kč
504,32980 Kč216,49 Kč
1003,87830 Kč387,83 Kč
5003,12072 Kč1 560,36 Kč
2 0002,69342 Kč5 386,84 Kč
4 0002,53488 Kč10 139,52 Kč
6 0002,45544 Kč14 732,64 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč