



B32912B5103K000 | |
|---|---|
DigiKey Part Number | 495-76814-ND |
Manufacturer | |
Manufacturer Product Number | B32912B5103K000 |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912B5103K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 15,12000 Kč | 151,20 Kč |
| 50 | 11,89180 Kč | 594,59 Kč |
| 100 | 10,89490 Kč | 1 089,49 Kč |
| 500 | 9,20646 Kč | 4 603,23 Kč |
| 1 000 | 8,68465 Kč | 8 684,65 Kč |
| 3 000 | 8,03980 Kč | 24 119,40 Kč |
| 5 000 | 7,80133 Kč | 39 006,65 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |

